Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC2134FBD64/01,11Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.41AH8188
Product RangeLPC Family LPC2000 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $12.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$18,645.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2134FBD64/01,11Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.41AH8188
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI-S
No. of Bits16 / 32bit
Data Bus Width16 bit, 32 bit
Operating Frequency Max60MHz
CPU Speed60MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's47I/O's
MCU Case StyleLQFP
InterfacesUART
Embedded Interface TypeUART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3V
MCU FamilyLPC
MCU SeriesLPC2000
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
No. of Bits
16 / 32bit
Operating Frequency Max
60MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
UART
ADC Channels
16Channels
Supply Voltage Min
3V
MCU Series
LPC2000
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Device Core
ARM7TDMI-S
Data Bus Width
16 bit, 32 bit
CPU Speed
60MHz
No. of Pins
64Pins
No. of I/O's
47I/O's
Interfaces
UART
RAM Memory Size
16KB
ADC Resolution
10Bit
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for LPC2134FBD64/01,11
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
