Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC11E9BCFNE2Copy
Newark Part No.68K9829
Product RangeHC11 Family 68HC11E9 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC11E9BCFNE2Copy
Newark Part No.68K9829
Product RangeHC11 Family 68HC11E9 Series Microcontrollers
Base Number68HC11E
Product RangeHC11 Family 68HC11E9 Series Microcontrollers
CPU Speed2MHz
Device CoreHC11
Operating Frequency Max2MHz
Program Memory Size12KB
No. of Pins52Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's38I/O's
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size512Byte
ADC Channels8Channels
MCU FamilyHC11
ADC Resolution8Bit
Supply Voltage Min4.5V
MCU Series68HC11E9
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Base Number
68HC11E
CPU Speed
2MHz
Operating Frequency Max
2MHz
No. of Pins
52Pins
MCU Case Style
LCC
Interfaces
SCI, SPI
RAM Memory Size
512Byte
MCU Family
HC11
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Product Range
HC11 Family 68HC11E9 Series Microcontrollers
Device Core
HC11
Program Memory Size
12KB
IC Case / Package
LCC
No. of I/O's
38I/O's
Embedded Interface Type
SCI, SPI
ADC Channels
8Channels
ADC Resolution
8Bit
MCU Series
68HC11E9
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
