
| Quantity | Price |
|---|---|
| 1300+ | $8.070 |
| 2600+ | $7.910 |
| 3900+ | $7.750 |
| 6500+ | $7.580 |
| 13000+ | $7.420 |
| 32500+ | $7.260 |
| 65000+ | $7.100 |
Product Information
Product Overview
The MC9S08JM32CGT is a 8-bit Application-specific Microcontroller based on enhanced HCS08 CPU (24MHz bus) with CISC architecture operates at a maximum frequency of 48MHz. The device incorporates 32kB internal flash, 2kB internal RAM, an analog comparator, 8-channel 12-bit A/D converter and 37 general-purpose I/O pins. This device also features peripherals like USB 2.0 full-speed (12Mbps) device controller, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, two serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). In-circuit emulator (ICE) debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- In-circuit emulator (ICE) debug module
- Support for up to 32 Interrupt/reset sources
- Clock source options include crystal, resonator, external clock
- MCG (multi-purpose clock generator) - PLL and FLL, internal reference clock with trim adjustment
- Optional computer operating properly (COP)
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Wait plus two stops
- One 2-channel and one 6-channel 16-bit Timer/pulse-width modulator (TPM) modules
- 8-pin Keyboard interrupt module (KBI)
Applications
Industrial
Technical Specifications
S08 Family S08JM Series Microcontrollers
8bit
32KB
QFN
37I/O's
QFN
I2C, SCI, SPI, USB
USB Microcontroller
2.7V
S08
S08JM
Surface Mount
MSL 3 - 168 hours
S08
48MHz
48Pins
48MHz
I2C, SCI, SPI, USB
2KB
8Channels
12Bit
5.5V
-40°C
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
