Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08JM32CLDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94M8310
Product RangeS08 Family S08JM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.210 |
| 10+ | $13.010 |
| 25+ | $11.970 |
| 50+ | $11.360 |
| 100+ | $10.730 |
| 250+ | $9.280 |
| 500+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$14.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08JM32CLDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94M8310
Product RangeS08 Family S08JM Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08JM Series Microcontrollers
Device CoreS08
Operating Frequency Max8MHz
MCU Core Size8bit
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageLQFP
CPU Speed8MHz
No. of I/O's33I/O's
MCU Case StyleLQFP
InterfacesI2C, SCI, SPI
RAM Memory Size2KB
Embedded Interface TypeI2C, SCI, SPI
ADC Channels8Channels
ADC Resolution12Bit
MCU ApplicationsUSB Microcontroller
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08JM
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08JM Series Microcontrollers
Operating Frequency Max
8MHz
Program Memory Size
32KB
IC Case / Package
LQFP
No. of I/O's
33I/O's
Interfaces
I2C, SCI, SPI
Embedded Interface Type
I2C, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08JM
MSL
MSL 3 - 168 hours
Device Core
S08
MCU Core Size
8bit
No. of Pins
44Pins
CPU Speed
8MHz
MCU Case Style
LQFP
RAM Memory Size
2KB
ADC Channels
8Channels
MCU Applications
USB Microcontroller
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC9S08JM32CLD
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
