Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK20DX64VLK7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45W3678
Product RangeKinetis K Family K2x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 480+ | $6.930 |
| 960+ | $6.750 |
| 1440+ | $6.620 |
| 2400+ | $6.490 |
| 4800+ | $6.360 |
| 12000+ | $6.220 |
| 24000+ | $6.090 |
| 48000+ | $5.960 |
Price for:Each
Minimum: 480
Multiple: 480
$3,326.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK20DX64VLK7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45W3678
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's52I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size16KB
ADC Channels29Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK2x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
72MHz
No. of Pins
80Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USB
RAM Memory Size
16KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
52I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
29Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K2x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
