Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK50DX256ZCLL10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89T6206
Product RangeKinetis K Family K5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 450+ | $12.630 |
| 900+ | $12.490 |
| 1350+ | $12.240 |
| 2250+ | $11.990 |
| 4500+ | $11.740 |
| 11250+ | $11.490 |
| 22500+ | $11.240 |
Price for:Each
Minimum: 450
Multiple: 450
$5,683.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK50DX256ZCLL10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89T6206
Product RangeKinetis K Family K5x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K5x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's59I/O's
InterfacesI2C, SCI, SPI, USB
RAM Memory Size64KB
Embedded Interface TypeI2C, SCI, SPI, USB
ADC Channels38Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
Supply Voltage Max3.6V
MCU SeriesK5x
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K5x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
100MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
I2C, SCI, SPI, USB
Embedded Interface Type
I2C, SCI, SPI, USB
ADC Resolution
16Bit
MCU Family
Kinetis K
MCU Series
K5x
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
100MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
59I/O's
RAM Memory Size
64KB
ADC Channels
38Channels
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
