Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK53DN512CLQ10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47W6710
Product RangeKinetis K Family K5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $15.550 |
| 600+ | $14.990 |
Price for:Each
Minimum: 300
Multiple: 300
$4,665.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK53DN512CLQ10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47W6710
Product RangeKinetis K Family K5x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K5x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's94I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size128KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels45Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
Supply Voltage Max3.6V
MCU SeriesK5x
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K5x Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
100MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
16Bit
MCU Family
Kinetis K
MCU Series
K5x
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
100MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
94I/O's
RAM Memory Size
128KB
ADC Channels
45Channels
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
