Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL05Z32VFK4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45W3657
Product RangeKinetis L Family KL0x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2450+ | $2.710 |
Price for:Each
Minimum: 2450
Multiple: 2450
$6,639.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL05Z32VFK4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45W3657
Product RangeKinetis L Family KL0x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL0x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageQFN
No. of I/O's22I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis L
MCU SeriesKL0x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MKL05Z32VFK4 is a 32-bit Kinetis KL0x entry-level Ultra-low-power Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 32kB internal flash, 4kB internal RAM, one 12-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 22 general-purpose I/O pins. This device also features communication interfaces like one UART modules, one SPI module and one I2C module.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- Multi-purpose clock source
- 1kHz LPO clock
- Low-power hardware touch sensor interface (TSI)
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- 6-channel Timer/PWM (TPM)
- 2-channel Timer/PWM module
- Periodic interrupt timers
- 16-bit Low-power timer (LPTMR)
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial
Technical Specifications
Product Range
Kinetis L Family KL0x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KL0x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
24Pins
No. of I/O's
22I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis L
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
