Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL14Z32VLH4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68X3098
Product RangeKinetis L Family KL1x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $7.850 |
| 25+ | $7.040 |
| 50+ | $6.710 |
| 100+ | $6.020 |
| 250+ | $5.270 |
| 500+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL14Z32VLH4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68X3098
Product RangeKinetis L Family KL1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL1x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's54I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis L
MCU SeriesKL1x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis L Family KL1x Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis L
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
20Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KL1x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
