Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL28Z512VLL7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AC1956
Product RangeKinetis L Family KL2x Series Microcontrollers
Your Part Number
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
| 10+ | $13.600 |
| 25+ | $13.200 |
| 50+ | $12.800 |
| 100+ | $12.400 |
| 250+ | $12.160 |
| 500+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$16.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL28Z512VLL7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AC1956
Product RangeKinetis L Family KL2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL2x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's82I/O's
MCU Case StyleLQFP
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size128KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels31Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis
MCU SeriesL Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis L Family KL2x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
72MHz
No. of Pins
100Pins
No. of I/O's
82I/O's
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
No. of Bits
32bit
CPU Speed
72MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
128KB
ADC Channels
31Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
L Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
