
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $27.250 |
| 5+ | $24.890 |
| 10+ | $24.020 |
| 25+ | $23.580 |
| 80+ | $23.110 |
Información del producto
Resumen del producto
The MPXA6115AC6U is a single-port Integrated Pressure Sensor. The MPXxx6115A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The MPXxx6115A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- Resistant to high humidity and common automotive media
- Improved accuracy at high temperature
- Available in absolute configuration
Especificaciones técnicas
Absolute
15
115
5.25
8Pines
Analogue
Single Axial Barbed
-
-40
-
0
No SVHC (27-Jun-2024)
45.9mV/kPa
0
4.75
SOP
SIP
± 1.5%
Surface Mount
Air
125
-
-
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
