Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN5180A0HN/C2ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06AC2458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.440 |
| 10+ | $10.320 |
| 25+ | $9.340 |
| 50+ | $8.760 |
| 100+ | $8.180 |
| 250+ | $6.820 |
| 500+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5180A0HN/C2ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06AC2458
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageHVQFN
No. of Pins40Pins
RF IC Case StyleHVQFN
InterfacesSPI, UART
Operating Temperature Min-30°C
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.7V
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Product Range
-
MSL
MSL 3 - 168 hours
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
No. of Pins
40Pins
Interfaces
SPI, UART
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PN5180A0HN/C2E
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
