Print Page
Image is for illustrative purposes only. Please refer to product description.

1,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $7.880 |
| 25+ | $7.460 |
| 50+ | $7.170 |
| 100+ | $6.880 |
| 250+ | $6.540 |
| 500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7161B1EV/C100KCopy
Newark Part No.99AJ4778
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min1.65V
Supply Voltage Max1.95V
IC Case / PackageVFBGA
No. of Pins64Pins
RF IC Case StyleVFBGA
InterfacesI2C, SPI, UART
StandardsISO/IEC 14443A/14443B/15693/18092, MIFARE
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
1.65V
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Standards
ISO/IEC 14443A/14443B/15693/18092, MIFARE
Operating Temperature Min
-25°C
MSL
MSL 3 - 168 hours
RFID IC Type
Read, Write
Supply Voltage Max
1.95V
No. of Pins
64Pins
Interfaces
I2C, SPI, UART
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
