Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoQN9030HN/001ZCopy
Newark Part No.52AH7628
Product RangeQN9030 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoQN9030HN/001ZCopy
Newark Part No.52AH7628
Product RangeQN9030 Series Microcontrollers
Technical Datasheet
Product RangeQN9030 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size320KB
No. of Pins40Pins
IC Case / PackageHVQFN
No. of I/O's22I/O's
MCU Case StyleHVQFN
InterfacesI2C, SPI, USART
RAM Memory Size88KB
ADC Channels8Channels
MCU ApplicationsBluetooth Low Energy
ADC Resolution12Bit
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU SeriesQN9030
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
QN9030 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
40Pins
No. of I/O's
22I/O's
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Program Memory Size
320KB
IC Case / Package
HVQFN
MCU Case Style
HVQFN
RAM Memory Size
88KB
MCU Applications
Bluetooth Low Energy
Supply Voltage Min
1.9V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
QN9030
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
