Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K322EHT0MPBSTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63AK2038
Product RangeS32K3 Family S32K322 Series Microcontrollers
Your Part Number
341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.990 |
| 10+ | $11.810 |
| 25+ | $11.020 |
| 50+ | $10.580 |
| 100+ | $10.150 |
| 250+ | $9.530 |
| 840+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$14.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K322EHT0MPBSTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63AK2038
Product RangeS32K3 Family S32K322 Series Microcontrollers
Technical Datasheet
Product RangeS32K3 Family S32K322 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max160MHz
Program Memory Size2MB
No. of Pins172Pins
IC Case / PackageQFP-EP
No. of I/O's143I/O's
RAM Memory Size256KB
ADC Channels48Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32K3
MCU SeriesS32K322 Series
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S32K3 Family S32K322 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
160MHz
No. of Pins
172Pins
No. of I/O's
143I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32K3
Qualification
AEC-Q100
Device Core
ARM Cortex-M7F
Data Bus Width
32bit
Program Memory Size
2MB
IC Case / Package
QFP-EP
Interfaces
CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART
ADC Channels
48Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K322 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
