Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoAX220KECopy
Newark Part No.94M6287
Product RangePulsEater A Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoAX220KECopy
Newark Part No.94M6287
Product RangePulsEater A Series
Resistance22ohm
Product RangePulsEater A Series
Power Rating3.5W
Resistance Tolerance± 10%
Resistor Case / PackageRadial Leaded
Voltage Rating1kV
Resistor TechnologyCeramic
Temperature Coefficient-
Resistor TypeHigh Surge
Product Diameter21mm
Product Length15mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
22ohm
Power Rating
3.5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Ceramic
Resistor Type
High Surge
Product Length
15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PulsEater A Series
Resistance Tolerance
± 10%
Voltage Rating
1kV
Temperature Coefficient
-
Product Diameter
21mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
