Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE HVF2512T5007FE SMD Chip Resistor, HVF Series, 5 Gohm, ± 1%, 1 W, 2512 [6432 Metric], Thin Film, High Voltage](https://mexico.newark.com/productimages/standard/en_US/4632886.jpg)
ManufacturerOHMITE
Manufacturer Part NoHVF2512T5007FECopy
Newark Part No.41M3297
Product RangeHVF Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoHVF2512T5007FECopy
Newark Part No.41M3297
Product RangeHVF Series
Technical Datasheet
Resistance5Gohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Product RangeHVF Series
Resistor TechnologyThin Film
Resistor TypeHigh Voltage
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HVF2512T5007FE is a 5GΩ 1W surface-mount high voltage flip Chip Resistor incorporates high accuracy screen printing technology to achieve high voltage capability. The HVF series offers unmatched performance in comparison to standard chip resistor. Its unique design provides lower voltage and temperature coefficients, less noise, tighter tolerances and higher voltage ratings. This resistor is made up of silver (PdAg) solder pad, thick film resistor element and silicone coating. The chip resistor is designed for automatic insertion.
- Better stability
- Higher resistance values
- Non-magnetic construction
- -55 to 200°C Working temperature range
Technical Specifications
Resistance
5Gohm
Power Rating
1W
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Voltage Rating
3kV
Product Width
3.2mm
Operating Temperature Max
200°C
SVHC
No SVHC (27-Jun-2024)
Resistor Case / Package
2512 [6432 Metric]
Product Range
HVF Series
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
