Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTGHDV27R0JECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AH1058
Product RangeTGHD Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.310 |
| 25+ | $33.710 |
| 100+ | $26.730 |
| 250+ | $25.880 |
| 500+ | $25.370 |
| 1000+ | $24.840 |
| 2500+ | $24.330 |
Price for:Each
Minimum: 1
Multiple: 1
$40.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHDV27R0JECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AH1058
Product RangeTGHD Series
Technical Datasheet
Resistance27ohm
Product RangeTGHD Series
Resistance Tolerance± 5%
Resistor TerminalsQuick Connect
Power Rating100W
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length32mm
Product Width19mm
Product Height5.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
27ohm
Resistance Tolerance
± 5%
Power Rating
100W
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
32mm
Product Height
5.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (10-Jun-2022)
Product Range
TGHD Series
Resistor Terminals
Quick Connect
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
19mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
