Print Page
S1307(SLFX7/W-NUT
Cable Gland, with Locknut, Spiral Strain Relief, PG7, 2.5 mm, 6.5 mm, Nylon (Polyamide), Grey
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOLFLEX
Manufacturer Part NoS1307(SLFX7/W-NUTCopy
Newark Part No.92F5068
Product RangeSkintop SL Flex Series
Your Part Number
No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part NoS1307(SLFX7/W-NUTCopy
Newark Part No.92F5068
Product RangeSkintop SL Flex Series
Technical Datasheet
Thread SizePG7
Cable Diameter Min2.5mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, NEMA 6
Product RangeSkintop SL Flex Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S1307(SLFX7/W-NUT is a grey Skintop® SL Flex liquidtight non-metallic Spiral Strain Relief Cable Gland with PG-7 threads and locknut. Grey polyamide body with a generous, high-quality neoprene bushing that provides a liquidtight and dustproof, hermetic seal. Spiral strain relief offers additional safety against overstress and conductor breakage, superior bending protection for cable conservation and functional reliability.
- Lquidtight, spiral strain relief offers superior bending protection and helps prevent conductor breakage
- Heavy duty Skintop® design provides great pullout<{GetAttribute ReturnCharacterConversion}>strength
- Superior integrated locking mechanism includes an internal ratchet for vibration proof protection
- Multi-trapezoidal thread requires just one twist to tighten
- High quality neoprene bushing provides a liquidtight and dustproof, hermetic seal
- Grey polyamide construction
- IP68, 5 Bar seal, 70 PSI protection
- Temperature range from -20°C to +80°C
- UL recognized, CSA certified, CE compliant
- PG locknut included
Applications
Industrial, Automation & Process Control, Robotics
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Grey
Product Range
Skintop SL Flex Series
Cable Diameter Min
2.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate