Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $214.540 |
Price for:Each
Minimum: 1
Multiple: 1
$214.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCF-000-RTD-2-120-1Copy
Newark Part No.07AM9033
Product RangeCF Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter0.1875"
Probe Length2"
Cable Length - Metric3.048m
Cable Length - Imperial120"
Cable TerminationSpade Lugs
Wire Configuration3-Wire
Product RangeCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
2"
Cable Length - Imperial
120"
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
0.1875"
Cable Length - Metric
3.048m
Cable Termination
Spade Lugs
Product Range
CF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

