Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-612S/C-250Copy
Newark Part No.27AM3012
Product RangeHTMG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,681.410 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$1,681.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-612S/C-250Copy
Newark Part No.27AM3012
Product RangeHTMG Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialMica Glass
Jacket ColorTan
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Operating Temperature Max450°C
Conductor Area CSA3.33mm²
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter4.1mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Tan
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
76.2m
Conductor Area CSA
3.33mm²
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Mica Glass
Wire Gauge
12AWG
Reel Length (Imperial)
250ft
Operating Temperature Max
450°C
Voltage Rating
600V
External Diameter
4.1mm
Product Range
HTMG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
