Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPRTFCU-10-2-100-1/4-6-ECopy
Newark Part No.56AH2776
Product RangePRTFCU Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $132.310 |
Price for:Each
Minimum: 1
Multiple: 1
$132.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRTFCU-10-2-100-1/4-6-ECopy
Newark Part No.56AH2776
Product RangePRTFCU Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter0.25"
Probe Length6"
Cable Length - Metric1.02m
Cable Length - Imperial40"
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangePRTFCU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
6"
Cable Length - Imperial
40"
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
0.25"
Cable Length - Metric
1.02m
Cable Termination
Wire Leaded
Product Range
PRTFCU Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
