Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-850-BCopy
Newark Part No.30AC8361
Product RangeRTD-800 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $319.370 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$319.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-850-BCopy
Newark Part No.30AC8361
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter3.175mm
Probe Length38.1mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTD-800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD sensor with miniature threaded housing is an economical industrial grade Class "B" RTD sensor in a convenient 3-pack. Used in Product Environmental and Performance Testing, Climate Control/HVAC, Thermal Protection of Electronic Products (Power Supplies, Electronic Racks, and Enclosures Temperature) and Monitoring of Processes, Equipment, and Structures.
- Sensing element is installed into a stainless steel housing for direct contact with air and gas
- Temperature coefficient (alpha) = .00385 ohm/ohm/°C
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
38.1mm
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class B
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
3.175mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
RTD-800 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
