Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTFD-ENB-3W-40Copy
Newark Part No.58AH9621
Product RangeTFD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $187.520 |
Price for:Each
Minimum: 1
Multiple: 1
$187.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTFD-ENB-3W-40Copy
Newark Part No.58AH9621
Product RangeTFD Series
Technical Datasheet
RTD TypeThin Film RTD Element
RTD Accuracy-
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element MaterialCeramic, Platinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeTFD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Thin Film RTD Element
Measured Temperature Min
-70°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
-
Measured Temperature Max
500°C
RTD Element Material
Ceramic, Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
TFD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
