Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-10-190-30
Newark Part No.76AJ3483
Product RangeTL-10 Series
Your Part Number
161 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $100.140 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$100.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-10-190-30
Newark Part No.76AJ3483
Product RangeTL-10 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points10Indication Points
Rated Temperature Min (°C)88°C
Rated Temperature Max (°C)138°C
Rated Temperature Min (°F)190°F
Rated Temperature Max (°F)280°F
Pack Quantity30
Product RangeTL-10 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-10 series 10-temperature range label is a non-reversible OMEGALABEL temperature labels. Adhesive backs for easy mounting for temperatures above -40°C/°F.
- 54 x 18mm size
- Indicator turns black when exposed
Contents
Pack of 30.
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
88°C
Rated Temperature Min (°F)
190°F
Pack Quantity
30
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
10Indication Points
Rated Temperature Max (°C)
138°C
Rated Temperature Max (°F)
280°F
Product Range
TL-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
