New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Temperature Indicator Labels
                      Print Page

                      TL-10-390-30

                      Temperature Label, Non-Reversible Strip, 10 Point, 198 to 260°C, 1 s, Pack of 30, TL-10 Series

                      OMEGA TL-10-390-30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoTL-10-390-30
                      Newark Part No.59AH9739
                      Product RangeTL-10 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$85.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $85.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoTL-10-390-30
                      Newark Part No.59AH9739
                      Product RangeTL-10 Series
                      Technical Datasheet

                      Data Sheet

                      Label TypeNon-Reversible Label Strip
                      No. of Indication Points10Indication Points
                      Rated Temperature Min (°C)198°C
                      Label Width18mm
                      Rated Temperature Max (°C)260°C
                      Label Diameter-
                      Label Material-
                      Rated Temperature Min (°F)390°F
                      Label LegendTen Dot Temperature Indicator
                      Rated Temperature Max (°F)500°F
                      Pack Quantity30
                      Label ColourBlack on Yellow
                      Product RangeTL-10 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      TL-10 series 10-temperature range label is a non-reversible OMEGALABEL temperature labels. Adhesive backs for easy mounting for temperatures above -40°C/°F.

                      • 2.12" x 0.71" size
                      • Indicator turns black when exposed

                      Contents

                      Pack of 30.

                      Technical Specifications

                      Label Type

                      Non-Reversible Label Strip

                      Rated Temperature Min (°C)

                      198°C

                      Rated Temperature Max (°C)

                      260°C

                      Label Material

                      -

                      Label Legend

                      Ten Dot Temperature Indicator

                      Pack Quantity

                      30

                      Product Range

                      TL-10 Series

                      No. of Indication Points

                      10Indication Points

                      Label Width

                      18mm

                      Label Diameter

                      -

                      Rated Temperature Min (°F)

                      390°F

                      Rated Temperature Max (°F)

                      500°F

                      Label Colour

                      Black on Yellow

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.