Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-E-330-10
Newark Part No.43AK6160
Product RangeTL-8-Dot Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.510 |
Price for:Each
Minimum: 1
Multiple: 1
$42.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-330-10
Newark Part No.43AK6160
Product RangeTL-8-Dot Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Indication Points
Label Width19mm
Rated Temperature Min (°C)166°C
Rated Temperature Max (°C)204°C
Label Diameter-
Label MaterialAcrylic
Rated Temperature Min (°F)330°F
Label LegendEight Dot Temperature Indicator
Rated Temperature Max (°F)400°F
Pack Quantity10
Label ColourBlack / White on Yellow
Product RangeTL-8-Dot Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Non-Reversible Label Strip
Label Width
19mm
Rated Temperature Max (°C)
204°C
Label Material
Acrylic
Label Legend
Eight Dot Temperature Indicator
Pack Quantity
10
Product Range
TL-8-Dot Series
No. of Indication Points
8Indication Points
Rated Temperature Min (°C)
166°C
Label Diameter
-
Rated Temperature Min (°F)
330°F
Rated Temperature Max (°F)
400°F
Label Colour
Black / White on Yellow
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate