Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VH-181BCopy
Newark Part No.15AN7947
Product RangeG3VH Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.480 |
| 5+ | $47.130 |
| 10+ | $44.980 |
| 25+ | $43.030 |
| 50+ | $41.240 |
| 100+ | $39.590 |
| 250+ | $38.060 |
Price for:Each
Minimum: 1
Multiple: 1
$49.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VH-181BCopy
Newark Part No.15AN7947
Product RangeG3VH Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.8kV
Load Current30mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsSolder
On State Resistance Max200ohm
Isolation Voltage-
I/O Capacitance Typ1.3pF
Off State Leakage Current Max10µA
Product RangeG3VH Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.8kV
MOSFET Relay Package Style
DIP-6
Relay Terminals
Solder
Isolation Voltage
-
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
30mA
Relay Mounting
Through Hole
On State Resistance Max
200ohm
I/O Capacitance Typ
1.3pF
Product Range
G3VH Series
Technical Docs (1)
Alternatives for G3VH-181B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
