Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C05S01-WC-C1 2MCopy
Newark Part No.68Y5851
Product RangeE2E Series
Your Part Number
62 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $282.940 |
| 5+ | $277.270 |
| 10+ | $271.610 |
| 25+ | $265.950 |
| 50+ | $260.300 |
Price for:Each
Minimum: 1
Multiple: 1
$282.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C05S01-WC-C1 2MCopy
Newark Part No.68Y5851
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
SVHCTo Be Advised
Product Overview
E2E-C05S01-WC-C1 2M is a small-diameter proximity sensor.
- Cylindrical case with 5.4mm outer diameter
- Shielded model, 1mm sensing distance, PVC pre-wired connecting method
- DC 3-wire NPN open-collector output, normally open mode, standard PVC cable
- High-speed response frequency stably detects moving objects 5KHz max
- Ultra small size, surprisingly easy installation, 4 indicator lamps for easier indicator positioning
- Special mounting brackets reduce time and efforts for installation
- Bright operation indicators make it easy to check operation status
- High-speed response enables sharp detection timing
- Protection circuits prevent failures due to wiring mistakes
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
1mm
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP67
Product Range
E2E Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E2E-C05S01-WC-C1 2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
