Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C05S01-WC-C1-R 2MCopy
Newark Part No.05AN2575
Product RangeE2E Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $228.000 |
| 5+ | $210.760 |
| 10+ | $204.140 |
| 25+ | $198.330 |
| 50+ | $197.480 |
Price for:Each
Minimum: 1
Multiple: 1
$228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C05S01-WC-C1-R 2MCopy
Newark Part No.05AN2575
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical
Sensor Terminals2m Cable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
2m Cable
IP Rating
IP67
Product Range
E2E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
