Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X30MD1L-T 2M OMSCopy
Newark Part No.05AN2590
Product RangeE2E NEXT Series
Your Part Number
67 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $250.400 |
| 5+ | $229.510 |
| 10+ | $220.310 |
| 25+ | $210.730 |
| 50+ | $210.360 |
Price for:Each
Minimum: 1
Multiple: 1
$250.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X30MD1L-T 2M OMSCopy
Newark Part No.05AN2590
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom30mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals2m Cable
Sensor Body MaterialBrass
IP RatingIP67, IP67G, IP69K
Operating Temperature Min-25°C
Product RangeE2E NEXT Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
30mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
2m Cable
IP Rating
IP67, IP67G, IP69K
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
