Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2F-X5E1Copy
Newark Part No.52F4296
Your Part Number
137 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $232.080 |
| 5+ | $218.770 |
| 10+ | $213.820 |
| 25+ | $207.890 |
| 50+ | $203.820 |
Price for:Each
Minimum: 1
Multiple: 1
$232.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2F-X5E1Copy
Newark Part No.52F4296
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialPolyacrylate
IP RatingIP68
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The E2F-X5E1 is a Resin-case Proximity Sensor with resin case and superb water resistance. It is used for detecting ferrous metal and the sensing distance decreases with non-ferrous metal. It features mutual interference prevention with different frequencies. It provides reverse polarity, load short-circuit and surge suppressor protection.
- Red detection indicator
- Normally open operation mode
- IP68 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
5mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Polyacrylate
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP68
Product Range
-
Technical Docs (1)
Alternatives for E2F-X5E1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
