Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N4937GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42K2841
Your Part Number
3,454 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.132 |
| 10+ | $0.108 |
| 100+ | $0.092 |
| 500+ | $0.066 |
| 1000+ | $0.054 |
| 3000+ | $0.050 |
| 10000+ | $0.042 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4937GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42K2841
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time200ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleAxial Leaded
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
FAST RECOVERY DIODE 1A 600V AXIAL
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
Axial Leaded
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 1N4937G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
