Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.079 |
| 6000+ | $0.071 |
| 18000+ | $0.062 |
| 30000+ | $0.054 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4937RLGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.31Y5553
Product Range1N4937
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Forward Current If(AV)1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Forward Voltage VF Max1.2V
Reverse Recovery Time trr Max200ns
Reverse Recovery Time200ns
Forward Surge Current Ifsm Max30A
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleAxial Leaded
No. of Pins2 Pin
No. of Pins2Pins
Product Range1N4937
Qualification-
PackagingTape & Reel
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Average Forward Current
1A
Diode Configuration
Single
Forward Voltage VF Max
1.2V
Reverse Recovery Time
200ns
Forward Surge Current
30A
Diode Case Style
Axial Leaded
No. of Pins
2Pins
Qualification
-
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
600V
Forward Current If(AV)
1A
Forward Voltage Max
1.2V
Reverse Recovery Time trr Max
200ns
Forward Surge Current Ifsm Max
30A
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
1N4937
Packaging
Tape & Reel
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N4937RLG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

