Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002KWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK6737
Re-Reel31Y5853RL
Cut Tape31Y5853
Your Part Number
12,113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.441 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 50+ | $0.278 |
| 100+ | $0.184 |
| 250+ | $0.163 |
| 500+ | $0.143 |
| 1000+ | $0.129 |
| 2500+ | $0.127 |
| 5000+ | $0.124 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.117 |
| 6000+ | $0.099 |
| 12000+ | $0.089 |
| 18000+ | $0.085 |
| 30000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002KWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK6737
Re-Reel31Y5853RL
Cut Tape31Y5853
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id310mA
On Resistance Rds(on)1.6ohm
Drain Source On State Resistance1.6ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd300mW
Gate Source Threshold Voltage Max2.1V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002KW is a N-channel enhancement-mode FET with low ON-resistance and low gate threshold voltage.
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Ultra-small surface-mount package
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
1.6ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
310mA
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300mW
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2N7002KW
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
