Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoATP302-TL-HCopy
Newark Part No.13AC6082
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id70A
On Resistance Rds(on)0.01ohm
Drain Source On State Resistance0.013ohm
Transistor MountingSurface Mount
Power Dissipation Pd70W
Rds(on) Test Voltage10V
Transistor Case StyleATPAK
Gate Source Threshold Voltage Max2.6V
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.01ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.6V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
70A
Drain Source On State Resistance
0.013ohm
Power Dissipation Pd
70W
Transistor Case Style
ATPAK
Power Dissipation
70W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
