Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC546BTA
Newark Part No.
Re-Reel82C0406
Cut Tape82C0406
Your Part Number
956 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.284 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 10+ | $0.160 |
| 25+ | $0.144 |
| 50+ | $0.128 |
| 100+ | $0.113 |
| 250+ | $0.102 |
| 500+ | $0.091 |
| 1000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC546BTA
Newark Part No.
Re-Reel82C0406
Cut Tape82C0406
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
Continuous Collector Current100mA
Power Dissipation500mW
Power Dissipation Pd500mW
DC Collector Current100mA
Transistor Case StyleTO-92
Transistor MountingThrough Hole
DC Current Gain hFE110hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC546BTA is a 65V NPN Epitaxial Silicon Transistor used as switching and amplifier. This product is general usage and suitable for many different applications. It is complement to BC556, BC557, BC558, BC559 and BC560 switching and amplifier.
- High voltage
- 80V Collector base voltage (VCBO)
- 6V Emitter base voltage (VEBO)
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
65V
Power Dissipation
500mW
DC Collector Current
100mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation Pd
500mW
Transistor Case Style
TO-92
DC Current Gain hFE
110hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BC546BTA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
