Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoES1JFLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel85AC1758
Re-Reel46AC0733RL
Cut Tape46AC0733
Your Part Number
11,874 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.754 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.754 |
| 50+ | $0.366 |
| 100+ | $0.328 |
| 250+ | $0.294 |
| 500+ | $0.260 |
| 1000+ | $0.255 |
| 2500+ | $0.250 |
| 5000+ | $0.245 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.211 |
| 9000+ | $0.196 |
| 15000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoES1JFLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel85AC1758
Re-Reel46AC0733RL
Cut Tape46AC0733
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123F
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
SOD-123F
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for ES1JFL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
