Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.312 |
| 6000+ | $0.293 |
| 12000+ | $0.278 |
| 18000+ | $0.264 |
| 30000+ | $0.256 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC604P.Copy
Newark Part No.15AC2926
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.5A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.033ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.6W
Transistor Case StyleSuperSOT
Gate Source Threshold Voltage Max700mV
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDC604P is a 1.8V specified P-channel MOSFET uses low voltage PowerTrench® process. It has been optimized for battery power management, load switch and battery protection applications.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
33mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
700mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
5.5A
On Resistance Rds(on)
0.033ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SuperSOT
Power Dissipation
1.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FDC604P.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
