Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD13AN06A0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47T5022
Cut Tape47T5022
Your Part Number
2,610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.180 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.160 |
| 25+ | $1.970 |
| 50+ | $1.760 |
| 100+ | $1.570 |
| 250+ | $1.450 |
| 500+ | $1.320 |
| 1000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD13AN06A0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47T5022
Cut Tape47T5022
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0115ohm
Drain Source On State Resistance0.0135ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Power Dissipation Pd115W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation115W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0115ohm
Transistor Case Style
TO-252AA
Power Dissipation Pd
115W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.0135ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
115W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for FDD13AN06A0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
