Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD16AN08A0Copy
Newark Part No.
Re-Reel31Y1351
Cut Tape31Y1351
Your Part Number
1,792 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $61.200 | $61.20 |
| Total Price | $61.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $61.200 |
| 10+ | $39.600 |
| 25+ | $35.400 |
| 50+ | $31.200 |
| 100+ | $27.200 |
| 250+ | $24.400 |
| 500+ | $22.000 |
| 1000+ | $20.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD16AN08A0Copy
Newark Part No.
Re-Reel31Y1351
Cut Tape31Y1351
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id50A
Drain Source On State Resistance0.016ohm
On Resistance Rds(on)0.013ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Power Dissipation Pd135W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation135W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.016ohm
Transistor Case Style
TO-252AA
Power Dissipation Pd
135W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.013ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
135W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
