Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
50+ | $2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$6,570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS3662
Newark Part No.85W3147
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id49A
Drain Source On State Resistance0.0114ohm
On Resistance Rds(on)0.0114ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd104W
Transistor Case StylePower 56
Gate Source Threshold Voltage Max3.5V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0114ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
104W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
49A
On Resistance Rds(on)
0.0114ohm
Rds(on) Test Voltage
10V
Transistor Case Style
Power 56
Power Dissipation
104W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for FDMS3662
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate