Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 10+ | $0.661 |
| 100+ | $0.461 |
| 500+ | $0.404 |
| 1000+ | $0.357 |
| 2500+ | $0.298 |
| 10000+ | $0.289 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM385Z-1.2GCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.26M0390
Product RangeLM385
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM385
Reference Voltage Min1.223V
Reference Voltage Max1.247V
Initial Accuracy2%
Temperature Coefficient± 80ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Reference Voltage1.235V
Voltage Reference Case StyleTO-92
Alternatives for LM385Z-1.2G
1 Product Found
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
1.223V
Initial Accuracy
2%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Reference Voltage
1.235V
Product Range
LM385
Reference Voltage Max
1.247V
Temperature Coefficient
± 80ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

