Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 10+ | $5.800 |
| 25+ | $5.540 |
| 50+ | $5.270 |
| 100+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15023G
Newark Part No.26K4519
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max200V
Collector Emitter Voltage V(br)ceo200V
Continuous Collector Current16A
DC Collector Current16A
Power Dissipation Pd250W
Power Dissipation250W
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-3
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The MJ15023G is a -200V Silicon PNP Bipolar Power Transistor designed for high power audio, disk head positioners and other linear applications.
- High DC current gain
- High safe operating area
- Collector-base voltage (Vcbo = 350V)
- Emitter-base voltage (Vcbo = 5V)
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
200V
DC Collector Current
16A
Power Dissipation
250W
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
200V
Continuous Collector Current
16A
Power Dissipation Pd
250W
DC Current Gain hFE
60hFE
Transistor Case Style
TO-3
Transition Frequency
4MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MJ15023G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability