Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJB42CT4GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel48AC3103RL
Cut Tape48AC3103
Your Part Number
654 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.370 |
| 100+ | $0.979 |
| 250+ | $0.960 |
| 500+ | $0.940 |
| 1000+ | $0.921 |
| 2500+ | $0.901 |
| 5000+ | $0.882 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB42CT4GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel48AC3103RL
Cut Tape48AC3103
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
DC Collector Current6A
Continuous Collector Current6A
Power Dissipation65W
Power Dissipation Pd65W
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
DC Current Gain hFE15hFE
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Continuous Collector Current
6A
Power Dissipation Pd
65W
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
6A
Power Dissipation
65W
Transistor Case Style
TO-263 (D2PAK)
DC Current Gain hFE
15hFE
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
