Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD44H11-1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AC9900
Your Part Number
831 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.872 |
| 100+ | $0.526 |
| 500+ | $0.469 |
| 1000+ | $0.386 |
| 2500+ | $0.321 |
| 10000+ | $0.288 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD44H11-1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AC9900
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current8A
Power Dissipation20W
Power Dissipation Pd20W
DC Collector Current8A
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE60hFE
No. of Pins3Pins
Transition Frequency85MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
20W
DC Collector Current
8A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
80V
Continuous Collector Current
8A
Power Dissipation Pd
20W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE
60hFE
Transition Frequency
85MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
