Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10000+ | $0.039 |
| 30000+ | $0.036 |
| 50000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT5551LT3G.Copy
Newark Part No.14AC9706
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Collector Emitter Voltage V(br)ceo160V
Transition Frequency-
Continuous Collector Current600mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Collector Current600mA
DC Current Gain hFE80hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
160V
Continuous Collector Current
600mA
Power Dissipation Pd
225mW
DC Current Gain hFE
80hFE
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
160V
Transition Frequency
-
Power Dissipation
225mW
DC Collector Current
600mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBT5551LT3G.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
