Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDT2955Copy
Newark Part No.
Full Reel06X6480
Re-Reel26M1852
Cut Tape26M1852
Your Part Number
25,906 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $16.500 | $82.50 |
| Total Price | $82.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $16.500 |
| 10+ | $13.500 |
| 25+ | $11.940 |
| 50+ | $10.600 |
| 100+ | $9.100 |
| 250+ | $8.000 |
| 500+ | $6.340 |
| 1000+ | $6.100 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.268 |
| 8000+ | $0.257 |
| 16000+ | $0.247 |
| 24000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDT2955Copy
Newark Part No.
Full Reel06X6480
Re-Reel26M1852
Cut Tape26M1852
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.5A
On Resistance Rds(on)0.3ohm
Drain Source On State Resistance0.3ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd3W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.3ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
3W
Gate Source Threshold Voltage Max
2.6V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Drain Source On State Resistance
0.3ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NDT2955
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
