Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR4501NT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06R3476RL
Cut Tape06R3476
Your Part Number
1,905 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.506 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.506 |
| 50+ | $0.323 |
| 100+ | $0.214 |
| 250+ | $0.191 |
| 500+ | $0.167 |
| 1000+ | $0.152 |
| 2500+ | $0.148 |
| 5000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4501NT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06R3476RL
Cut Tape06R3476
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.08ohm
On Resistance Rds(on)0.08ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.25W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Transistor Case StyleSOT-23
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR4501NT1G is a 20V N-channel Power MOSFET with leading planar technology for low gate charge/fast switching. It is suitable with DC-DC conversion, load/power switch for portables and computing.
- 2.5V Rated for low voltage gate drive
- ±12V Gate to source voltage
Applications
Power Management, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
3.2A
On Resistance Rds(on)
0.08ohm
Power Dissipation Pd
1.25W
Gate Source Threshold Voltage Max
1.2V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NTR4501NT1G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
