Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTS2101PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel18AC0077
Re-Reel58M9932RL
Cut Tape58M9932
Your Part Number
14,202 In Stock
65,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.172 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 50+ | $0.311 |
| 100+ | $0.278 |
| 250+ | $0.248 |
| 500+ | $0.218 |
| 1000+ | $0.214 |
| 2500+ | $0.210 |
| 5000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.172 |
| 6000+ | $0.156 |
| 12000+ | $0.142 |
| 18000+ | $0.134 |
| 30000+ | $0.124 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTS2101PT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel18AC0077
Re-Reel58M9932RL
Cut Tape58M9932
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id1.4A
On Resistance Rds(on)0.1ohm
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Power Dissipation Pd290mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation290mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
8V
On Resistance Rds(on)
0.1ohm
Transistor Case Style
SOT-323
Power Dissipation Pd
290mW
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
1.4A
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
290mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTS2101PT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
